-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7444
|
Newark | 74Ahc Single Gate, Smd, 74Ahc1G00, Logic Family/Base Number:74Ahc1G00, Logic Type:Nand, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G00DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 244 |
|
$0.0970 / $0.1230 | Buy Now |
DISTI #
76C1726
|
Newark | Single Nand Gate, 2I/P, Sot-23-5, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:74Ahc1G00, Logic Ic Family:74Ahc, Supply Voltage Min:2V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G00DBVR Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0910 | Buy Now |
DISTI #
296-1087-1-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14909 In Stock |
|
$0.0291 / $0.2900 | Buy Now |
DISTI #
595-SN74AHC1G00DBVR
|
Mouser Electronics | Logic Gates Single 2-Input RoHS: Compliant | 52562 |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
V72:2272_07326321
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2122 Container: Cut Strips | Americas - 298 |
|
$0.0385 / $0.2894 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 4015 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3000 |
|
$0.1521 / $0.5850 | Buy Now |
|
Bristol Electronics | 14817 |
|
RFQ | ||
|
Bristol Electronics | 1260 |
|
RFQ | ||
|
Bristol Electronics | 8276 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G00DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G00DBVR
Texas Instruments
Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G00DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G00DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G00DBVRE4 | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G00DBVR vs SN74AHC1G00DBVRE4 |
SN74AHC1G00DBVTG4 | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G00DBVR vs SN74AHC1G00DBVTG4 |
74AHC1G00GV,125 | 74AHC1G00; 74AHCT1G00 - 2-input NAND gate@en-us TSOP 5-Pin | Nexperia | SN74AHC1G00DBVR vs 74AHC1G00GV,125 |
MC74VHC1G00DTT1G | Single 2-Input NAND Gate, TSOP-5, 3000-REEL | onsemi | SN74AHC1G00DBVR vs MC74VHC1G00DTT1G |
SN74AHC1G00DBVTE4 | AHC/VHC/H/U/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHC1G00DBVR vs SN74AHC1G00DBVTE4 |
935271649125 | NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G00DBVR vs 935271649125 |
SN74AHC1G00DBVRG4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G00DBVR vs SN74AHC1G00DBVRG4 |
SN74AHC1G00QDBVRQ1 | IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN, Gate | Texas Instruments | SN74AHC1G00DBVR vs SN74AHC1G00QDBVRQ1 |
SN74AHC1G00IDBVRQ1 | AHC SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN | Texas Instruments | SN74AHC1G00DBVR vs SN74AHC1G00IDBVRQ1 |
MC74VHC1G00DTT1 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | SN74AHC1G00DBVR vs MC74VHC1G00DTT1 |