Part Details for TC7SH00F by Toshiba America Electronic Components
Overview of TC7SH00F by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC7SH00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2-INPUT NAND GATE | 48000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-5 | 2206 |
|
RFQ |
Part Details for TC7SH00F
TC7SH00F CAD Models
TC7SH00F Part Data Attributes
|
TC7SH00F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH00F
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e2 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00005 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TC7SH00F
This table gives cross-reference parts and alternative options found for TC7SH00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G00DBVRE4 | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7SH00F vs SN74AHC1G00DBVRE4 |
SN74AHC1G00DBVTG4 | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7SH00F vs SN74AHC1G00DBVTG4 |
74AHC1G00GV,125 | 74AHC1G00; 74AHCT1G00 - 2-input NAND gate@en-us TSOP 5-Pin | Nexperia | TC7SH00F vs 74AHC1G00GV,125 |
MC74VHC1G00DTT1G | Single 2-Input NAND Gate, TSOP-5, 3000-REEL | onsemi | TC7SH00F vs MC74VHC1G00DTT1G |
SN74AHC1G00DBVTE4 | AHC/VHC/H/U/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TC7SH00F vs SN74AHC1G00DBVTE4 |
935271649125 | NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SH00F vs 935271649125 |
SN74AHC1G00DBVRG4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7SH00F vs SN74AHC1G00DBVRG4 |
SN74AHC1G00QDBVRQ1 | IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN, Gate | Texas Instruments | TC7SH00F vs SN74AHC1G00QDBVRQ1 |
SN74AHC1G00IDBVRQ1 | AHC SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN | Texas Instruments | TC7SH00F vs SN74AHC1G00IDBVRQ1 |
MC74VHC1G00DTT1 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | TC7SH00F vs MC74VHC1G00DTT1 |