Part Details for SN74AHC1G00DBVTE4 by Texas Instruments
Overview of SN74AHC1G00DBVTE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHC1G00DBVTE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 115 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for SN74AHC1G00DBVTE4
SN74AHC1G00DBVTE4 CAD Models
SN74AHC1G00DBVTE4 Part Data Attributes
|
SN74AHC1G00DBVTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G00DBVTE4
Texas Instruments
AHC/VHC/H/U/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for SN74AHC1G00DBVTE4
This table gives cross-reference parts and alternative options found for SN74AHC1G00DBVTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G00DBVTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G00DBVRE4 | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G00DBVTE4 vs SN74AHC1G00DBVRE4 |
SN74AHC1G00DBVTG4 | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G00DBVTE4 vs SN74AHC1G00DBVTG4 |
74AHC1G00GV,125 | 74AHC1G00; 74AHCT1G00 - 2-input NAND gate@en-us TSOP 5-Pin | Nexperia | SN74AHC1G00DBVTE4 vs 74AHC1G00GV,125 |
MC74VHC1G00DTT1G | Single 2-Input NAND Gate, TSOP-5, 3000-REEL | onsemi | SN74AHC1G00DBVTE4 vs MC74VHC1G00DTT1G |
935271649125 | NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G00DBVTE4 vs 935271649125 |
SN74AHC1G00DBVRG4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G00DBVTE4 vs SN74AHC1G00DBVRG4 |
SN74AHC1G00QDBVRQ1 | IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN, Gate | Texas Instruments | SN74AHC1G00DBVTE4 vs SN74AHC1G00QDBVRQ1 |
SN74AHC1G00IDBVRQ1 | AHC SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN | Texas Instruments | SN74AHC1G00DBVTE4 vs SN74AHC1G00IDBVRQ1 |
MC74VHC1G00DTT1 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | SN74AHC1G00DBVTE4 vs MC74VHC1G00DTT1 |