Part Details for MC74HC04ADR2 by Motorola Mobility LLC
Overview of MC74HC04ADR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC04ADR2
MC74HC04ADR2 CAD Models
MC74HC04ADR2 Part Data Attributes:
|
MC74HC04ADR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC04ADR2
Motorola Mobility LLC
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC04ADR2
This table gives cross-reference parts and alternative options found for MC74HC04ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC04FPEL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | MC74HC04ADR2 vs HD74HC04FPEL |
HD74HC04FP | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC04ADR2 vs HD74HC04FP |
MC74HC04AFEL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74HC04ADR2 vs MC74HC04AFEL |
74HC04D,652 | 74HC(T)04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | MC74HC04ADR2 vs 74HC04D,652 |
MC74HC04D | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC04ADR2 vs MC74HC04D |
MC74HC04AFR1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74HC04ADR2 vs MC74HC04AFR1 |
933714260653 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC04ADR2 vs 933714260653 |
MM74HC04MX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC74HC04ADR2 vs MM74HC04MX |
MC74HC04AFELG | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74HC04ADR2 vs MC74HC04AFELG |
MC74HC04D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC04ADR2 vs MC74HC04D |