Part Details for DM74LS26M by Texas Instruments
Overview of DM74LS26M by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for DM74LS26M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, SOP | 416 |
|
$0.2380 / $0.5100 | Buy Now |
Part Details for DM74LS26M
DM74LS26M CAD Models
DM74LS26M Part Data Attributes:
|
DM74LS26M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS26M
Texas Instruments
LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS26M
This table gives cross-reference parts and alternative options found for DM74LS26M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS26M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS26D | IC NAND GATE, PDSO14, Gate | NXP Semiconductors | DM74LS26M vs N74LS26D |
SN74LS26DR2 | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | DM74LS26M vs SN74LS26DR2 |
SN74LS26D | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | DM74LS26M vs SN74LS26D |
HD74LS26FPEL | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | DM74LS26M vs HD74LS26FPEL |
SN74LS26DRE4 | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | DM74LS26M vs SN74LS26DRE4 |
HD74LS26FP-E | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | DM74LS26M vs HD74LS26FP-E |
DM74LS26MX | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74LS26M vs DM74LS26MX |
HD74LS26RP | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DN, 14 PIN | Hitachi Ltd | DM74LS26M vs HD74LS26RP |
HD74LS26FP | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | DM74LS26M vs HD74LS26FP |
HD74LS26RP | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | DM74LS26M vs HD74LS26RP |