Part Details for MC74AC32DG by onsemi
Overview of MC74AC32DG by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC32DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0801
|
Newark | Quad Or Gate, 2I/P, Soic-14, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Ac32, Logic Ic Family:74Ac, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MC74AC32DG Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2550 / $0.3790 | Buy Now |
DISTI #
MC74AC32DGOS-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2692 In Stock |
|
$0.2550 / $0.7400 | Buy Now |
DISTI #
MC74AC32DG
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74AC32DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 1430 |
|
$0.2157 / $0.2285 | Buy Now |
DISTI #
863-MC74AC32DG
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input OR RoHS: Compliant | 1605 |
|
$0.2550 / $0.6500 | Buy Now |
DISTI #
70100516
|
RS | LOG CMOS D Flip-Flop OCTL, 14-Pin SOIC | ON Semiconductor MC74AC32DG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |
|
Future Electronics | MC74AC32 Series 2 to 6 v Quad 2 Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4015 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2500 / $0.3050 | Buy Now |
|
Future Electronics | MC74AC32 Series 2 to 6 v Quad 2 Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4015 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2500 / $0.3000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 335 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,AC-CMOS,SOP,14PIN,PLASTIC, LEAD FREE | 8 |
|
$0.5320 / $0.6650 | Buy Now |
Part Details for MC74AC32DG
MC74AC32DG CAD Models
MC74AC32DG Part Data Attributes:
|
MC74AC32DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC32DG
onsemi
Quad 2-Input OR Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC32DG
This table gives cross-reference parts and alternative options found for MC74AC32DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC32DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC32DRG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC32DG vs SN74AC32DRG4 |
CD74AC32M96 | 4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125 | Texas Instruments | MC74AC32DG vs CD74AC32M96 |
HD74AC32RP-EL | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MC74AC32DG vs HD74AC32RP-EL |
CD74AC32MX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | MC74AC32DG vs CD74AC32MX |
74AC32SCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Rochester Electronics LLC | MC74AC32DG vs 74AC32SCX |
74AC32MTR | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74AC32DG vs 74AC32MTR |
74AC32SCX | Quad 2-Input OR Gate, 2500-REEL | onsemi | MC74AC32DG vs 74AC32SCX |
74AC32SCXR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC32DG vs 74AC32SCXR |
CD74AC32ME4 | 4-ch, 2-input, 1.5-V to 5.5-V OR gates 14-SOIC -55 to 125 | Texas Instruments | MC74AC32DG vs CD74AC32ME4 |
CD74AC32M96E4 | 4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125 | Texas Instruments | MC74AC32DG vs CD74AC32M96E4 |