Part Details for 74AC32SCXR by Fairchild Semiconductor Corporation
Overview of 74AC32SCXR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC32SCXR
74AC32SCXR CAD Models
74AC32SCXR Part Data Attributes:
|
74AC32SCXR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC32SCXR
Fairchild Semiconductor Corporation
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.625 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC32SCXR
This table gives cross-reference parts and alternative options found for 74AC32SCXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC32SCXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC32ME4 | 4-ch, 2-input, 1.5-V to 5.5-V OR gates 14-SOIC -55 to 125 | Texas Instruments | 74AC32SCXR vs CD74AC32ME4 |
MC74AC32DCR1 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74AC32SCXR vs MC74AC32DCR1 |
HD74AC32RP | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74AC32SCXR vs HD74AC32RP |
MC74AC32DR2 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74AC32SCXR vs MC74AC32DR2 |
SN74AC32D | 4-ch, 2-input, 2-V to 6-V OR gates 14-SOIC -40 to 85 | Texas Instruments | 74AC32SCXR vs SN74AC32D |
MC74AC32DCR1 | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74AC32SCXR vs MC74AC32DCR1 |
CD74AC32M | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | 74AC32SCXR vs CD74AC32M |
MC74AC32DT | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74AC32SCXR vs MC74AC32DT |
74AC32SCX | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74AC32SCXR vs 74AC32SCX |
HD74AC32RP | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74AC32SCXR vs HD74AC32RP |