-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC32DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC32DRG4
Texas Instruments
Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AC32DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC32DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC32ME4 | 4-ch, 2-input, 1.5-V to 5.5-V OR gates 14-SOIC -55 to 125 | Texas Instruments | SN74AC32DRG4 vs CD74AC32ME4 |
MC74AC32DCR1 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AC32DRG4 vs MC74AC32DCR1 |
HD74AC32RP | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | SN74AC32DRG4 vs HD74AC32RP |
MC74AC32DR2 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AC32DRG4 vs MC74AC32DR2 |
SN74AC32D | 4-ch, 2-input, 2-V to 6-V OR gates 14-SOIC -40 to 85 | Texas Instruments | SN74AC32DRG4 vs SN74AC32D |
MC74AC32DCR1 | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74AC32DRG4 vs MC74AC32DCR1 |
CD74AC32M | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | SN74AC32DRG4 vs CD74AC32M |
MC74AC32DT | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AC32DRG4 vs MC74AC32DT |
74AC32SCX | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74AC32DRG4 vs 74AC32SCX |
HD74AC32RP | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74AC32DRG4 vs HD74AC32RP |