Part Details for MC68HC908RF2MFA by Motorola Mobility LLC
Overview of MC68HC908RF2MFA by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68HC908RF2MFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, HC08/S08 CPU, 4MHz, HCMOS, PQFP32 RoHS: Compliant Status: Obsolete Min Qty: 1 | 60350 |
|
$2.4900 / $2.9300 | Buy Now |
Part Details for MC68HC908RF2MFA
MC68HC908RF2MFA CAD Models
MC68HC908RF2MFA Part Data Attributes:
|
MC68HC908RF2MFA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908RF2MFA
Motorola Mobility LLC
8-BIT, FLASH, 4MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2V SUPPLY @ 2MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 4 MHz | |
Supply Current-Max | 8.6 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908RF2MFA
This table gives cross-reference parts and alternative options found for MC68HC908RF2MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908RF2MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908RF2MFA | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | Rochester Electronics LLC | MC68HC908RF2MFA vs MC68HC908RF2MFA |
MC68HC908RF2MFA | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,32PIN,PLASTIC | Freescale Semiconductor | MC68HC908RF2MFA vs MC68HC908RF2MFA |
MC68HC908RF2CFA | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PQFP32, PLASTIC, LQFP-32 | Freescale Semiconductor | MC68HC908RF2MFA vs MC68HC908RF2CFA |
MC68HC908RF2MFA | Microcontroller | NXP Semiconductors | MC68HC908RF2MFA vs MC68HC908RF2MFA |
MC68HC908RF2CFA | 8-BIT, FLASH, 4 MHz, MICROCONTROLLER, PQFP32, PLASTIC, LQFP-32 | Rochester Electronics LLC | MC68HC908RF2MFA vs MC68HC908RF2CFA |
MC68HC908RF2CFA | Microcontroller | NXP Semiconductors | MC68HC908RF2MFA vs MC68HC908RF2CFA |