Part Details for MC68HC908RF2CFA by NXP Semiconductors
Overview of MC68HC908RF2CFA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MC68HC908RF2CFA
MC68HC908RF2CFA CAD Models
MC68HC908RF2CFA Part Data Attributes
|
MC68HC908RF2CFA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908RF2CFA
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-04-13 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 4 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908RF2CFA
This table gives cross-reference parts and alternative options found for MC68HC908RF2CFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908RF2CFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908RF2MFA | Microcontroller | NXP Semiconductors | MC68HC908RF2CFA vs MC68HC908RF2MFA |
MC68HC908RF2MFA | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,32PIN,PLASTIC | Freescale Semiconductor | MC68HC908RF2CFA vs MC68HC908RF2MFA |
MC68HC908RF2MFA | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | Rochester Electronics LLC | MC68HC908RF2CFA vs MC68HC908RF2MFA |
MC68HC908RF2CFA | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PQFP32, PLASTIC, LQFP-32 | Motorola Mobility LLC | MC68HC908RF2CFA vs MC68HC908RF2CFA |
MC68HC908RF2MFA | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | Motorola Mobility LLC | MC68HC908RF2CFA vs MC68HC908RF2MFA |
MC68HC908RF2CFA | 8-BIT, FLASH, 4MHz, MICROCONTROLLER, PQFP32, PLASTIC, LQFP-32 | Freescale Semiconductor | MC68HC908RF2CFA vs MC68HC908RF2CFA |