Filter Your Search
1 - 5 of 5 results
|
MC68HC908RF2MFA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 2018-04-13 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908RF2MFA
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 2048 | 128 | 68HC08 | 16 MHz | 12 | YES | 3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY @ 2 MHZ | NO | NO | NO | 8 | YES | FLASH | 8.6 mA | 3.3 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 1 | 125 °C | -40 °C | 220 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | QFP | PLASTIC, LQFP-32 | 32 | EAR99 | |||||
|
MC68HC908RF2MFA
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 8 | 4 MHz | 16 MHz | 12 | YES | 3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | FLASH | 3.3 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | 1 | 125 °C | -40 °C | 220 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | NOT SPECIFIED | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | unknown | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | 32 | |||||||||||||
|
MC68HC908RF2MFA
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 2048 | 128 | 68HC08 | 16 MHz | 12 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 2V SUPPLY @ 2MHZ | NO | NO | NO | 8 | YES | FLASH | 8.6 mA | 3.3 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | unknown | 8542.31.00.01 | QFP | LQFP, QFP32,.35SQ,32 | 32 | ||||||||
|
MC68HC908RF2MFA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 4 MHz | 2048 | 128 | 68HC08 | 16 MHz | 12 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 2V SUPPLY @ 2MHZ | NO | NO | NO | 8 | YES | FLASH | 8.6 mA | 3.3 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | unknown | 8542.31.00.01 | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 |