MC68HC908RF2MFA vs MC68HC908RF2MFA feature comparison

MC68HC908RF2MFA Motorola Mobility LLC

Buy Now Datasheet

MC68HC908RF2MFA Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code QFP QFP
Package Description LQFP, QFP32,.35SQ,32 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32
Pin Count 32 32
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Has ADC NO NO
Additional Feature OPERATES AT 2V SUPPLY @ 2MHZ
Address Bus Width
Bit Size 8 8
CPU Family 68HC08
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Length 7 mm 7 mm
Number of I/O Lines 12 12
Number of Terminals 32 32
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 220
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 2048
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 4 MHz 4 MHz
Supply Current-Max 8.6 mA
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Moisture Sensitivity Level 1
Terminal Finish NOT SPECIFIED

Compare MC68HC908RF2MFA with alternatives

Compare MC68HC908RF2MFA with alternatives