Part Details for MC26C32DR2 by Motorola Semiconductor Products
Overview of MC26C32DR2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC26C32DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 26C32D | 2236 |
|
$0.6615 / $1.5750 | Buy Now |
Part Details for MC26C32DR2
MC26C32DR2 CAD Models
MC26C32DR2 Part Data Attributes
|
MC26C32DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC26C32DR2
Motorola Semiconductor Products
Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16, SOG-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC26C32DR2
This table gives cross-reference parts and alternative options found for MC26C32DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC26C32DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS3486DG4 | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | MC26C32DR2 vs SN65LVDS3486DG4 |
SN75175D-00 | DUAL LINE RECEIVER, PDSO16 | Texas Instruments | MC26C32DR2 vs SN75175D-00 |
SN65LVDS048DR | LVDS Quad Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | MC26C32DR2 vs SN65LVDS048DR |
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | MC26C32DR2 vs 5962-7802001MFA |
DS96F175ME | QUAD LINE RECEIVER, CQCC20, LCC-20 | Texas Instruments | MC26C32DR2 vs DS96F175ME |
DS34C87TMX | CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | MC26C32DR2 vs DS34C87TMX |
DS34C86TN/NOPB | QUAD LINE RECEIVER, PDIP16, DIP-16 | Texas Instruments | MC26C32DR2 vs DS34C86TN/NOPB |
AM26LS31CD-00 | QUAD LINE DRIVER, PDSO16 | Texas Instruments | MC26C32DR2 vs AM26LS31CD-00 |
AM26LS32AMJ883B | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC26C32DR2 vs AM26LS32AMJ883B |
DS90C031E-MIL | QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | MC26C32DR2 vs DS90C031E-MIL |