-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Timer Circuit, 8 LEAD PDIP, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 386 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 49 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 39 |
|
$0.3750 / $0.7500 | Buy Now |
|
ComSIT USA | TIMER 1 Func, BIPolar, PDIP8 RoHS: Not Compliant | Europe - 421 |
|
RFQ | |
|
Chip1Cloud | IC OSC SINGLE TIMER 8DIP | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1455P1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1455P1
onsemi
Timer Circuit, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC1455P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1455P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555IJA+ | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MC1455P1 vs ICM7555IJA+ |
TA7555P | IC TIMER, PDIP8, DIP-8, Analog Waveform Generation Function | Toshiba America Electronic Components | MC1455P1 vs TA7555P |
MC1455BP1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | MC1455P1 vs MC1455BP1 |
HA17555 | PULSE; RECTANGULAR, TIMER, PDIP8, DP-8 | Renesas Electronics Corporation | MC1455P1 vs HA17555 |
LM555CN | IC PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | MC1455P1 vs LM555CN |
MC1455P1 | PULSE, TIMER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC1455P1 vs MC1455P1 |
HA17555-E | HA17555-E | Renesas Electronics Corporation | MC1455P1 vs HA17555-E |
HA17555PS-E | HA17555PS-E | Renesas Electronics Corporation | MC1455P1 vs HA17555PS-E |
MC1455P1G | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | MC1455P1 vs MC1455P1G |
LMC555CN/NOPB | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDIP8, ROHS COMPLIANT, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | MC1455P1 vs LMC555CN/NOPB |