Part Details for HA17555PS-E by Renesas Electronics Corporation
Overview of HA17555PS-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA17555PS-E
HA17555PS-E CAD Models
HA17555PS-E Part Data Attributes:
|
HA17555PS-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA17555PS-E
Renesas Electronics Corporation
HA17555PS-E
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-08-01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HA17555PS-E
This table gives cross-reference parts and alternative options found for HA17555PS-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA17555PS-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17555PS | 1 Func, BIPolar, PDIP8, DP-8 | Hitachi Ltd | HA17555PS-E vs HA17555PS |
ICM7555MJA | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | HA17555PS-E vs ICM7555MJA |
HA17555-E | HA17555-E | Renesas Electronics Corporation | HA17555PS-E vs HA17555-E |
MC1455BP1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | HA17555PS-E vs MC1455BP1 |
TA7555P | IC TIMER, PDIP8, DIP-8, Analog Waveform Generation Function | Toshiba America Electronic Components | HA17555PS-E vs TA7555P |
MC1455P1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | HA17555PS-E vs MC1455P1 |
ICM7555MJA/HR | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | HA17555PS-E vs ICM7555MJA/HR |
HA17555 | 1 Func, BIPolar, PDIP8, DP-8 | Hitachi Ltd | HA17555PS-E vs HA17555 |
MC1455P1 | Highly stable 555 timer for generating accurate time delays and oscillation 8-PDIP 0 to 70 | Texas Instruments | HA17555PS-E vs MC1455P1 |
LM555CN | 1 Func, BIPolar, PDIP8, MS-001BA, DIP-8 | Fairchild Semiconductor Corporation | HA17555PS-E vs LM555CN |