-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL Differential Receiver, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4580
|
Newark | Ecl 100, Smd, 100El16, Soic8, 5V, Device Type:Differential Receiver, Output Level Type:Ecl, Signaling Rate:-, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Driver Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Onsemi MC100EL16DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9800 / $5.9400 | Buy Now |
DISTI #
MC100EL16DGOS-ND
|
DigiKey | IC RCVR ECL DIFFERENTL 5V 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
34 In Stock |
|
$3.8251 / $7.2800 | Buy Now |
DISTI #
MC100EL16DG
|
Avnet Americas | Single Receiver 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EL16DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$4.0599 / $4.5447 | Buy Now |
DISTI #
863-MC100EL16DG
|
Mouser Electronics | Buffers & Line Drivers 5V ECL Differential RoHS: Compliant | 1252 |
|
$3.8200 / $5.6700 | Buy Now |
DISTI #
70100251
|
RS | Receiver, Differential Receiver, 8 V, 18 mA (Typ.) @ 25 degC, 20 ps @ 25 degC | ON Semiconductor MC100EL16DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9600 / $5.8400 | RFQ |
|
Future Electronics | MC100EL16 Series 1.75 GHz 5.7 V Surface Mount ECL Differential Receiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$3.7500 / $4.3700 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | LINE RECEIVER, 1 FUNC, 1 RCVR, ECL, PDSO8 | 1 |
|
$5.6250 / $8.4375 | Buy Now |
|
Quest Components | LINE RECEIVER, 1 FUNC, 1 RCVR, ECL, PDSO8 | 20 |
|
$5.6250 / $8.4375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EL16DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL16DG
onsemi
ECL Differential Receiver, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 VEE=-4.2 TO -5.7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EL16DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL16DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL16DR2 | LINE RECEIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EL16DG vs MC100EL16DR2 |
MC100EL16D | LINE RECEIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EL16DG vs MC100EL16D |
MC100EL16DR2G | ECL Differential Receiver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EL16DG vs MC100EL16DR2G |
MC100EL16DR2 | LINE RECEIVER, PDSO8, SOIC-8 | onsemi | MC100EL16DG vs MC100EL16DR2 |