Part Details for MC100EL16DR2G by onsemi
Overview of MC100EL16DR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC100EL16DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4706
|
Newark | Ecl Differential Receiver, Device Type:Differential Receiver, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC100EL16DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6100 | Buy Now |
DISTI #
488-MC100EL16DR2GCT-ND
|
DigiKey | IC RCVR ECL DIFFERENTL 5V 8-SOIC Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
234 In Stock |
|
$3.8251 / $7.2800 | Buy Now |
DISTI #
MC100EL16DR2G
|
Avnet Americas | Differential Receiver 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EL16DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.0599 / $4.5447 | Buy Now |
DISTI #
863-MC100EL16DR2G
|
Mouser Electronics | Buffers & Line Drivers 5V ECL Differential RoHS: Compliant | 0 |
|
$3.8200 / $7.2700 | Order Now |
|
Future Electronics | MC100EL16 Series 1.75 GHz 5.7 V Surface Mount ECL Differential Receiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$3.7500 | Buy Now |
|
Future Electronics | MC100EL16 Series 1.75 GHz 5.7 V Surface Mount ECL Differential Receiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.7500 | Buy Now |
|
Rochester Electronics | MC100EL16 - Line Receiver, 1 Rcvr, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 714 |
|
$3.7600 / $4.4200 | Buy Now |
DISTI #
MC100EL16DR2G
|
Avnet Americas | Differential Receiver 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EL16DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.0599 / $4.5447 | Buy Now |
DISTI #
MC100EL16DR2G
|
Avnet Silica | Differential Receiver 8-Pin SOIC N T/R (Alt: MC100EL16DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EL16DR2G
|
EBV Elektronik | Differential Receiver 8-Pin SOIC N T/R (Alt: MC100EL16DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC100EL16DR2G
MC100EL16DR2G CAD Models
MC100EL16DR2G Part Data Attributes:
|
MC100EL16DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL16DR2G
onsemi
ECL Differential Receiver, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 VEE=-4.2 TO -5.7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100EL16DR2G
This table gives cross-reference parts and alternative options found for MC100EL16DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL16DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL16DR2 | LINE RECEIVER, PDSO8, SOIC-8 | onsemi | MC100EL16DR2G vs MC100EL16DR2 |
MC100EL16D | LINE RECEIVER, PDSO8, SOIC-8 | onsemi | MC100EL16DR2G vs MC100EL16D |