-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0-V ECL differential buffer 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65EL16DGK-ND
|
DigiKey | IC RECEIVER 0/1 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2003 In Stock |
|
$2.1500 | Buy Now |
DISTI #
296-24103-5-ND
|
DigiKey | IC RECEIVER 0/1 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9237 / $3.9800 | Buy Now |
DISTI #
595-SN65EL16DGK
|
Mouser Electronics | Translation - Voltage Levels 5.0V ECL Diff Buffer RoHS: Compliant | 225 |
|
$1.9200 / $3.9800 | Buy Now |
|
Rochester Electronics | SN65EL16 5.0 V ECL Differential Buffer RoHS: Compliant Status: Active Min Qty: 1 | 2003 |
|
$1.8400 / $2.1700 | Buy Now |
|
Ameya Holding Limited | IC RECEIVER 5V ECL 8VSSOP | 23175 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65EL16DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65EL16DGK
Texas Instruments
5.0-V ECL differential buffer 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.3 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.3 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN65EL16DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65EL16DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL16D | LINE RECEIVER, PDSO8, SOIC-8 | onsemi | SN65EL16DGK vs MC100EL16D |
MC100EL16DTR2 | IC LINE RECEIVER, PDSO8, PLASTIC, TSSOP-8, Line Driver or Receiver | onsemi | SN65EL16DGK vs MC100EL16DTR2 |
SN65EL16DR | 5.0 V ECL Differential Buffer 8-SOIC -40 to 85 | Texas Instruments | SN65EL16DGK vs SN65EL16DR |
SN65EL16D | 5.0-V ECL differential buffer 8-SOIC -40 to 85 | Texas Instruments | SN65EL16DGK vs SN65EL16D |