Part Details for MC100EL16DR2 by onsemi
Overview of MC100EL16DR2 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC100EL16DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3636
|
Newark | Mc100El16Dr2, Flip-Flops |Onsemi MC100EL16DR2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.3700 | Buy Now |
DISTI #
2156-MC100EL16DR2-ND
|
DigiKey | IC RCVR ECL DIFFERENTL 5V 8-SOIC Min Qty: 207 Lead time: 38 Weeks Container: Bulk MARKETPLACE PRODUCT |
8930 In Stock |
|
$1.4600 | Buy Now |
|
Bristol Electronics | 1883 |
|
RFQ | ||
|
Quest Components | Line Receiver, Single, Differential, 8 Pin, Plastic, SOP | 2587 |
|
$0.9844 / $2.3438 | Buy Now |
|
Quest Components | Line Receiver, Single, Differential, 8 Pin, Plastic, SOP | 1842 |
|
$3.3435 / $6.6870 | Buy Now |
|
Rochester Electronics | MC100EL16 - Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8930 |
|
$1.2500 / $1.4700 | Buy Now |
|
ComSIT USA | 5 V ECL DIFFERENTIAL RECEIVER Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 RoHS: Not Compliant | Europe - 38 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3080 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for MC100EL16DR2
MC100EL16DR2 CAD Models
MC100EL16DR2 Part Data Attributes:
|
MC100EL16DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL16DR2
onsemi
LINE RECEIVER, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC=0 VEE=-4.2 TO -5.7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100EL16DR2
This table gives cross-reference parts and alternative options found for MC100EL16DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL16DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL16DR2G | ECL Differential Receiver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EL16DR2 vs MC100EL16DR2G |
MC100EL16D | LINE RECEIVER, PDSO8, SOIC-8 | onsemi | MC100EL16DR2 vs MC100EL16D |