Part Details for MC100EL16D by onsemi
Overview of MC100EL16D by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC100EL16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3635
|
Newark | Mc100El16D, Flip-Flops |Onsemi MC100EL16D Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.3700 | Buy Now |
DISTI #
2156-MC100EL16D-ON-ND
|
DigiKey | IC RCVR ECL DIFFERENTL 5V 8SOIC Min Qty: 207 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
21803 In Stock |
|
$1.4600 | Buy Now |
|
Bristol Electronics | 2700 |
|
RFQ | ||
|
Quest Components | Line Receiver, Single, Differential, 8 Pin, Plastic, SOP | 4 |
|
$2.1563 / $2.3438 | Buy Now |
|
Quest Components | Line Receiver, Single, Differential, 8 Pin, Plastic, SOP | 19 |
|
$2.3438 / $3.7500 | Buy Now |
|
Rochester Electronics | MC100EL16 - Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21803 |
|
$1.2500 / $1.4700 | Buy Now |
|
Ameya Holding Limited | 123 |
|
RFQ | ||
|
Chip1Cloud | Differential Receiver | 1560 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 411 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for MC100EL16D
MC100EL16D CAD Models
MC100EL16D Part Data Attributes
|
MC100EL16D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL16D
onsemi
LINE RECEIVER, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 VEE=-4.2 TO -5.7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100EL16D
This table gives cross-reference parts and alternative options found for MC100EL16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL16DR2 | LINE RECEIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EL16D vs MC100EL16DR2 |
MC100EL16DG | ECL Differential Receiver, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EL16D vs MC100EL16DG |
MC100EL16D | LINE RECEIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EL16D vs MC100EL16D |
MC100EL16DR2G | ECL Differential Receiver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EL16D vs MC100EL16DR2G |
MC100EL16DR2 | LINE RECEIVER, PDSO8, SOIC-8 | onsemi | MC100EL16D vs MC100EL16DR2 |