Part Details for MB351-BP by Micro Commercial Components
Overview of MB351-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB351-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MB351-BP-ND
|
DigiKey | Interface Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$1.8806 | Buy Now |
DISTI #
833-MB351-BP
|
Mouser Electronics | Bridge Rectifiers 35A 1 PHASE BRIDGE RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$1.2300 | Buy Now |
Part Details for MB351-BP
MB351-BP CAD Models
MB351-BP Part Data Attributes
|
MB351-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB351-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MB351-BP
This table gives cross-reference parts and alternative options found for MB351-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB351-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | MB351-BP vs MP3501 |
MP3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | MB351-BP vs MP3501 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | MB351-BP vs GBPC3501 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | MB351-BP vs GBPC3501 |
CBR35F-010P | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Central Semiconductor Corp | MB351-BP vs CBR35F-010P |
MB351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, MB-35, 4 PIN | Uniohm Corp | MB351-BP vs MB351 |
MP3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | MB351-BP vs MP3501 |
CBR35-010 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Central Semiconductor Corp | MB351-BP vs CBR35-010 |
GBPC35-01-G | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB351-BP vs GBPC35-01-G |
CBR35-010P | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, CASE FP, 4 PIN | Central Semiconductor Corp | MB351-BP vs CBR35-010P |