Part Details for MAX394C/D by Maxim Integrated Products
Overview of MAX394C/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Transportation and Logistics
Robotics and Drones
Part Details for MAX394C/D
MAX394C/D CAD Models
MAX394C/D Part Data Attributes:
|
MAX394C/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX394C/D
Maxim Integrated Products
SPDT, 4 Func, 1 Channel, CMOS, DIE-19
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 19 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XUUC-N19 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 19 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 130 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MAX394C/D
This table gives cross-reference parts and alternative options found for MAX394C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX394C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX333AEUP+ | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX394C/D vs MAX333AEUP+ |
MAX394EAP+T | Low-Voltage, Quad, SPDT, CMOS Analog Switch-Replaces MAX333A, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX394C/D vs MAX394EAP+T |
MAX394CWP | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX394C/D vs MAX394CWP |
MAX394EWP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | MAX394C/D vs MAX394EWP-T |
MAX333AC/D | Precision, Quad, SPDT, CMOS Analog Switch, 0-CHIP-N/A, 0 to 70C | Analog Devices Inc | MAX394C/D vs MAX333AC/D |
MAX333ACUP+ | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX394C/D vs MAX333ACUP+ |
DG333ALDW-E3 | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, SOIC-20 | Vishay Intertechnologies | MAX394C/D vs DG333ALDW-E3 |
PS394EPP | SPDT, 4 Func, 1 Channel, CMOS, PDIP20, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | MAX394C/D vs PS394EPP |
MAX333AEUP+T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX394C/D vs MAX333AEUP+T |
MAX333C/D | SPDT, 4 Func, 1 Channel, CMOS, DIE-15 | Maxim Integrated Products | MAX394C/D vs MAX333C/D |