Part Details for MAX333ACUP+ by Maxim Integrated Products
Overview of MAX333ACUP+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX333ACUP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9413
|
Newark | Analog Switch, Spdt, 0 To 70Deg C, Comparator Type:-, Response Time:-, Supply Voltage Range:10V To 30V, ± 4.5V To ± 20V, Comparator Case Style:-, No. Of Pins:20Pins, Ic Output Type:-, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX333ACUP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 885 |
|
$8.9100 / $12.0700 | Buy Now |
DISTI #
MAX333ACUP+-ND
|
DigiKey | IC SWITCH SPDT X 4 45OHM 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
970 In Stock |
|
$7.3613 / $11.6200 | Buy Now |
|
Chip1Cloud | IC SWITCH QUAD SPDT 20TSSOP | 1870 |
|
RFQ |
Part Details for MAX333ACUP+
MAX333ACUP+ CAD Models
MAX333ACUP+ Part Data Attributes
|
MAX333ACUP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX333ACUP+
Maxim Integrated Products
SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, ROHS COMPLIANT, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX333ACUP+
This table gives cross-reference parts and alternative options found for MAX333ACUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX333ACUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX333ACUP+ | Precision, Quad, SPDT, CMOS Analog Switch, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX333ACUP+ vs MAX333ACUP+ |
MAX333AEUP | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX333ACUP+ vs MAX333AEUP |
MAX333ACUP+T | Precision, Quad, SPDT, CMOS Analog Switch, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX333ACUP+ vs MAX333ACUP+T |
MAX333AEUP+ | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX333ACUP+ vs MAX333AEUP+ |
MAX333AEUP/GG8 | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX333ACUP+ vs MAX333AEUP/GG8 |
MAX333AEUP+T | Precision, Quad, SPDT, CMOS Analog Switch, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX333ACUP+ vs MAX333AEUP+T |
MAX333ACUP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX333ACUP+ vs MAX333ACUP-T |
MAX333AEUP+T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX333ACUP+ vs MAX333AEUP+T |
MAX333AEUP+ | Precision, Quad, SPDT, CMOS Analog Switch, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX333ACUP+ vs MAX333AEUP+ |
MAX333ACUP | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX333ACUP+ vs MAX333ACUP |