-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 4 Func, 1 Channel, CMOS, PDSO20, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9788
|
Newark | Analogue Switch, Spdt, -40 To 85Deg C Rohs Compliant: Yes |Vishay DG333ALDW-E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 384 |
|
$3.9900 / $5.5300 | Buy Now |
DISTI #
49K9508
|
Newark | Analogue Switch, Quad, Spdt, Wsoic-20, No. Of Channels:4Channels, Analog Switch Type:Spdt, On State Resistance Max:45Ohm, Supply Voltage Range:5V To 40V, ± 4V To ± 22V, Analog Switch Case:Wsoic, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Vishay DG333ALDW-E3 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 | Buy Now |
DISTI #
DG333ALDW-E3
|
Avnet Americas | Analog Switch Quad SPDT 20-Pin SOIC W - Bulk (Alt: DG333ALDW-E3) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4181 / $3.0719 | Buy Now |
DISTI #
781-DG333ALDW-E3
|
Mouser Electronics | Analog Switch ICs SOIC-20 SW PREC QUAD SPDT RoHS: Compliant | 7128 |
|
$2.9100 / $4.6400 | Buy Now |
DISTI #
V36:1790_09212821
|
Arrow Electronics | Analog Switch Quad SPDT 20-Pin SOIC W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2303 | Americas - 1302 |
|
$2.7550 / $4.5800 | Buy Now |
|
Future Electronics | DG333A Series SPDT 22 V 25 Ohm Precision CMOS Analog Switch - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 525 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.0100 | Buy Now |
DISTI #
70357512
|
Verical | Analog Switch Quad SPDT 20-Pin SOIC W RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2303 | Americas - 1302 |
|
$2.7550 / $4.5800 | Buy Now |
DISTI #
DG333ALDW-E3
|
TTI | Analog Switch ICs SOIC-20 SW PREC QUAD SPDT RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 245 In Stock |
|
$2.8100 / $3.9000 | Buy Now |
|
Chip1Cloud | IC SWITCH QUAD SPDT 20SOIC / Analog Switch Quad SPDT 20-Pin SOIC W | 3800 |
|
RFQ | |
DISTI #
DG333ALDW-E3
|
EBV Elektronik | Analog Switch Quad SPDT 20-Pin SOIC W (Alt: DG333ALDW-E3) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG333ALDW-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG333ALDW-E3
Vishay Intertechnologies
SPDT, 4 Func, 1 Channel, CMOS, PDSO20, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DG333ALDW-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG333ALDW-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX333AEUP+ | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | DG333ALDW-E3 vs MAX333AEUP+ |
MAX394EAP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, SSOP-20 | Maxim Integrated Products | DG333ALDW-E3 vs MAX394EAP-T |
MAX394EAP+ | Low-Voltage, Quad, SPDT, CMOS Analog Switch-Replaces MAX333A, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | DG333ALDW-E3 vs MAX394EAP+ |
MAX394EWP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | DG333ALDW-E3 vs MAX394EWP-T |
MAX394EWP | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Maxim Integrated Products | DG333ALDW-E3 vs MAX394EWP |
MAX333AEUP/GG8 | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | DG333ALDW-E3 vs MAX333AEUP/GG8 |
ISL8393IB-T | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | DG333ALDW-E3 vs ISL8393IB-T |
MAX333AC/D | Precision, Quad, SPDT, CMOS Analog Switch, 0-CHIP-N/A, 0 to 70C | Analog Devices Inc | DG333ALDW-E3 vs MAX333AC/D |
MAX394EWP+ | Low-Voltage, Quad, SPDT, CMOS Analog Switch-Replaces MAX333A, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | DG333ALDW-E3 vs MAX394EWP+ |
MAX394EUP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | DG333ALDW-E3 vs MAX394EUP-T |