Part Details for MAX394EAP+T by Analog Devices Inc
Overview of MAX394EAP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX394EAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX394EAPT
|
Mouser Electronics | Analog Switch ICs Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A RoHS: Compliant | 0 |
|
$8.5700 | Order Now |
|
Analog Devices Inc | Low-Voltage, Quad, SPDT, CMOS Min Qty: 2000 Package Multiple: 1 | 0 |
|
$7.7500 / $8.5713 | Buy Now |
Part Details for MAX394EAP+T
MAX394EAP+T CAD Models
MAX394EAP+T Part Data Attributes
|
MAX394EAP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX394EAP+T
Analog Devices Inc
Low-Voltage, Quad, SPDT, CMOS Analog Switch-Replaces MAX333A, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-SSOP-5.3_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Date Of Intro | 1995-05-01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 130 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX394EAP+T
This table gives cross-reference parts and alternative options found for MAX394EAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX394EAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX394EAP-T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, SSOP-20 | Maxim Integrated Products | MAX394EAP+T vs MAX394EAP-T |
MAX394EAP+T | SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX394EAP+T vs MAX394EAP+T |