Filter Your Search
1 - 1 of 1 results
|
MAX394C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 130 ns | 75 ns | SPDT | CMOS | -8 V | -2.4 V | 1 | 4 | 66 dB | SEPARATE OUTPUT | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-XUUC-N19 | Not Qualified | e0 | 1 | 70 °C | 19 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, DIE OR CHIP | 19 | not_compliant | EAR99 | 8542.39.00.01 |