There are no models available for this part yet.
Overview of MAX3362EKA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX3362EKA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH1169
|
Newark | Transceiver, Rs422/Rs485, Sot-23-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3362EKA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1931 |
|
$3.5500 / $6.2600 | Buy Now | |
DISTI #
MAX3362EKA+TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 SOT23-8 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13705 In Stock |
|
$3.2625 / $8.0900 | Buy Now | |
CHIPMALL.COM LIMITED | IC TRANSCEIVER HALF 1/1 SOT23-8 | 471 |
|
$1.3094 / $2.1536 | Buy Now | ||
LCSC | Transceiver 20Mbps 1/1 SOT-23-8 RS-485 / RS-422 ICs ROHS | 140 |
|
$1.3640 / $2.2433 | Buy Now |
CAD Models for MAX3362EKA+T by Maxim Integrated Products
Part Data Attributes for MAX3362EKA+T by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Receive Delay-Max
|
50 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
50 ns
|
Width
|
1.625 mm
|
Alternate Parts for MAX3362EKA+T
This table gives cross-reference parts and alternative options found for MAX3362EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3362EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3362EKA#TG16 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, | Maxim Integrated Products | MAX3362EKA+T vs MAX3362EKA#TG16 |
MAX3362AKA#TG16 | Line Driver/Receiver, 1 Driver, BICMOS, PDSO8, | Maxim Integrated Products | MAX3362EKA+T vs MAX3362AKA#TG16 |
MAX3362EKA#G16 | Line Driver/Receiver, 1 Driver, BICMOS, PDSO8, | Maxim Integrated Products | MAX3362EKA+T vs MAX3362EKA#G16 |
MAX3362AKA#T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362EKA+T vs MAX3362AKA#T |
MAX3362EKA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362EKA+T vs MAX3362EKA |
MAX3362EKA+T | 3.3V, High-Speed, RS-485/RS-422 Transceiver in SOT Package, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3362EKA+T vs MAX3362EKA+T |
MAX3362AKA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362EKA+T vs MAX3362AKA |
MAX3362EKA#T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362EKA+T vs MAX3362EKA#T |
MAX3362EKA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362EKA+T vs MAX3362EKA+ |
MAX3362AKA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362EKA+T vs MAX3362AKA-T |