Part Details for MAX3362AKA-T by Maxim Integrated Products
Overview of MAX3362AKA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for MAX3362AKA-T
MAX3362AKA-T CAD Models
MAX3362AKA-T Part Data Attributes
|
MAX3362AKA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3362AKA-T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 1.625 mm |
Alternate Parts for MAX3362AKA-T
This table gives cross-reference parts and alternative options found for MAX3362AKA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3362AKA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3362EKA#TG15 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362AKA-T vs MAX3362EKA#TG15 |
MAX3362EKA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362AKA-T vs MAX3362EKA |
MAX3362EKA+ | 3.3V, High-Speed, RS-485/RS-422 Transceiver in SOT Package, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3362AKA-T vs MAX3362EKA+ |
MAX3362AKA+T | 3.3V, High-Speed, RS-485/RS-422 Transceiver in SOT Package, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX3362AKA-T vs MAX3362AKA+T |
MAX3362EKA#T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362AKA-T vs MAX3362EKA#T |
MAX3362EKA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362AKA-T vs MAX3362EKA-T |
MAX3362EKA+T | 3.3V, High-Speed, RS-485/RS-422 Transceiver in SOT Package, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3362AKA-T vs MAX3362EKA+T |