Part Details for THVD1429D by Texas Instruments
Overview of THVD1429D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THVD1429DT | Texas Instruments | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | |
THVD1429DR | Texas Instruments | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 |
Part Details for THVD1429D
THVD1429D CAD Models
THVD1429D Part Data Attributes
|
THVD1429D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THVD1429D
Texas Instruments
3.3-V to 5-V RS-485 Transceivers With Surge Protection 8-SOIC -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for THVD1429D
This table gives cross-reference parts and alternative options found for THVD1429D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THVD1429D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3362EKA+T | 3.3V, High-Speed, RS-485/RS-422 Transceiver in SOT Package, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | THVD1429D vs MAX3362EKA+T |
MAX3362AKA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | THVD1429D vs MAX3362AKA-T |
MAX3362EKA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | THVD1429D vs MAX3362EKA+ |
MAX3362EKA#T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | THVD1429D vs MAX3362EKA#T |
MAX3362EKA#TG15 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | THVD1429D vs MAX3362EKA#TG15 |
ST1480ABDR-E | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | THVD1429D vs ST1480ABDR-E |
MAX3362AKA#T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | THVD1429D vs MAX3362AKA#T |
ST1480ACDR | 3.3V powered, 15kV ESD protected, up to 12Mbps true RS-485/RS-422 transceiver | STMicroelectronics | THVD1429D vs ST1480ACDR |
MAX3362AKA+T | Line Transceiver, | Maxim Integrated Products | THVD1429D vs MAX3362AKA+T |
MAX3362EKA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | THVD1429D vs MAX3362EKA |