There are no models available for this part yet.
Overview of MAX3362AKA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX3362AKA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX3362AKA-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 SOT23-8 Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1902 In Stock |
|
$5.6600 | Buy Now | |
Rochester Electronics | MAX3362 3.3V, High-Speed, RS-485/RS-422 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1902 |
|
$4.8500 / $5.7100 | Buy Now |
CAD Models for MAX3362AKA by Maxim Integrated Products
Part Data Attributes for MAX3362AKA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 8 PIN
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
1.5 V
|
Output Low Current-Max
|
0.001 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
1.625 mm
|
Alternate Parts for MAX3362AKA
This table gives cross-reference parts and alternative options found for MAX3362AKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3362AKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3362EKA#TG16 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, | Maxim Integrated Products | MAX3362AKA vs MAX3362EKA#TG16 |
MAX3362AKA#TG16 | Line Driver/Receiver, 1 Driver, BICMOS, PDSO8, | Maxim Integrated Products | MAX3362AKA vs MAX3362AKA#TG16 |
MAX3362EKA#G16 | Line Driver/Receiver, 1 Driver, BICMOS, PDSO8, | Maxim Integrated Products | MAX3362AKA vs MAX3362EKA#G16 |
MAX3362AKA#T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362AKA vs MAX3362AKA#T |
MAX3362EKA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362AKA vs MAX3362EKA |
MAX3362EKA+T | 3.3V, High-Speed, RS-485/RS-422 Transceiver in SOT Package, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3362AKA vs MAX3362EKA+T |
MAX3362EKA#T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362AKA vs MAX3362EKA#T |
MAX3362EKA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362AKA vs MAX3362EKA+T |
MAX3362EKA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362AKA vs MAX3362EKA+ |
MAX3362AKA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX3362AKA vs MAX3362AKA-T |
Related Parts for MAX3362AKA
-
MVF61NN151CMK50Microcontrollers
-
MAX3362EKALine Driver or Receivers
-
MAX199BEAIOther Analog ICs
-
LTC1864AIMS8Analog to Digital Converters
-
LTC3404EMS8Switching Regulator or Controllers
-
MAX474EPAOperational Amplifiers
-
BTS4140NPeripheral Drivers
-
MIC2019A-1YM6-TRPower Management Circuits
-
PSMN2R0-30YLEPower Field-Effect Transistors