Part Details for MAC15M by Motorola Mobility LLC
Overview of MAC15M by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC15M
MAC15M CAD Models
MAC15M Part Data Attributes:
|
MAC15M
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC15M
Motorola Mobility LLC
600V, 15A, TRIAC, TO-220AB, CASE 221A, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC15M
This table gives cross-reference parts and alternative options found for MAC15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC16-8 | 600V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC15M vs MAC16-8 |
Q6015R5 | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC15M vs Q6015R5 |
MAC15A8 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC15M vs MAC15A8 |
MAC15A8G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC15M vs MAC15A8G |
Q6015R6 | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC15M vs Q6015R6 |
Q6015R5 | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | MAC15M vs Q6015R5 |
MAC15-8G | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | MAC15M vs MAC15-8G |
MAC15MG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC15M vs MAC15MG |
NTE56008 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | MAC15M vs NTE56008 |
MAC15M | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC15M vs MAC15M |