Part Details for M68762SH by Mitsubishi Electric
Overview of M68762SH by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for M68762SH
M68762SH CAD Models
M68762SH Part Data Attributes
|
M68762SH
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M68762SH
Mitsubishi Electric
Narrow Band High Power Amplifier, 470MHz Min, 520MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.4"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 27.78 dBm | |
Operating Frequency-Max | 520 MHz | |
Operating Frequency-Min | 470 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.4"H.SPACE | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 20 |
Alternate Parts for M68762SH
This table gives cross-reference parts and alternative options found for M68762SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68762SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M57716L | Narrow Band High Power Amplifier, 360MHz Min, 380MHz Max, Hybrid, | Mitsubishi Electric | M68762SH vs M57716L |
S-AV8 | RF/Microwave Amplifier, 430 MHz - 450 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Toshiba America Electronic Components | M68762SH vs S-AV8 |
M68706H | Narrow Band High Power Amplifier, 300MHz Min, 308MHz Max, Hybrid, | Mitsubishi Electric | M68762SH vs M68706H |
M57716 | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M68762SH vs M57716 |
M57745 | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M68762SH vs M57745 |
MHW710-3 | 470 MHz - 512 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M68762SH vs MHW710-3 |
M57729UH | Narrow Band High Power Amplifier, 470MHz Min, 490MHz Max, Hybrid, | Mitsubishi Electric | M68762SH vs M57729UH |
M67781L | Narrow Band High Power Amplifier, 135MHz Min, 160MHz Max, Hybrid, | Mitsubishi Electric | M68762SH vs M67781L |
M57737R | Narrow Band High Power Amplifier, 144MHz Min, 148MHz Max, Hybrid, | Mitsubishi Electric | M68762SH vs M57737R |
S-AV15 | RF/Microwave Amplifier, 220 MHz - 225 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Toshiba America Electronic Components | M68762SH vs S-AV15 |