Part Details for M57745 by Mitsubishi Electric
Overview of M57745 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Part Details for M57745
M57745 CAD Models
M57745 Part Data Attributes
|
M57745
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M57745
Mitsubishi Electric
Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.4"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 27 dBm | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | 430 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.4"H.SPACE | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2.5 |
Alternate Parts for M57745
This table gives cross-reference parts and alternative options found for M57745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M57745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M57716L | Narrow Band High Power Amplifier, 360MHz Min, 380MHz Max, Hybrid, | Mitsubishi Electric | M57745 vs M57716L |
M68751R | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M57745 vs M68751R |
M57755 | Narrow Band High Power Amplifier, 806MHz Min, 866MHz Max, Hybrid, | Mitsubishi Electric | M57745 vs M57755 |
M57706 | Narrow Band High Power Amplifier, 145MHz Min, 175MHz Max, Hybrid, | Mitsubishi Electric | M57745 vs M57706 |
M57729SH | Narrow Band High Power Amplifier, 490MHz Min, 512MHz Max, Hybrid, | Mitsubishi Electric | M57745 vs M57729SH |
M57774 | Narrow Band High Power Amplifier, 220MHz Min, 225MHz Max, Hybrid, | Mitsubishi Electric | M57745 vs M57774 |
M67729H2 | Narrow Band High Power Amplifier, 450MHz Min, 460MHz Max, Hybrid, | Mitsubishi Electric | M57745 vs M67729H2 |
M68702H | Narrow Band High Power Amplifier, 150MHz Min, 175MHz Max, Hybrid, | Mitsubishi Electric | M57745 vs M68702H |
M57726 | Narrow Band High Power Amplifier, 144MHz Min, 148MHz Max, Hybrid, | Mitsubishi Electric | M57745 vs M57726 |
MHW720A3 | Narrow Band High Power Amplifier, 450MHz Min, 458MHz Max, Hybrid, | Motorola Semiconductor Products | M57745 vs MHW720A3 |