Part Details for S-AV15 by Toshiba America Electronic Components
Overview of S-AV15 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for S-AV15
S-AV15 CAD Models
S-AV15 Part Data Attributes
|
S-AV15
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S-AV15
Toshiba America Electronic Components
RF/Microwave Amplifier, 220 MHz - 225 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Gain | 22 dB | |
Input Power-Max (CW) | 24.7 dBm | |
Operating Frequency-Max | 225 MHz | |
Operating Frequency-Min | 220 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 2 |
Alternate Parts for S-AV15
This table gives cross-reference parts and alternative options found for S-AV15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-AV15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M57716L | Narrow Band High Power Amplifier, 360MHz Min, 380MHz Max, Hybrid, | Mitsubishi Electric | S-AV15 vs M57716L |
M68751R | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | S-AV15 vs M68751R |
M57755 | Narrow Band High Power Amplifier, 806MHz Min, 866MHz Max, Hybrid, | Mitsubishi Electric | S-AV15 vs M57755 |
M57706 | Narrow Band High Power Amplifier, 145MHz Min, 175MHz Max, Hybrid, | Mitsubishi Electric | S-AV15 vs M57706 |
M57729SH | Narrow Band High Power Amplifier, 490MHz Min, 512MHz Max, Hybrid, | Mitsubishi Electric | S-AV15 vs M57729SH |
M57774 | Narrow Band High Power Amplifier, 220MHz Min, 225MHz Max, Hybrid, | Mitsubishi Electric | S-AV15 vs M57774 |
M67729H2 | Narrow Band High Power Amplifier, 450MHz Min, 460MHz Max, Hybrid, | Mitsubishi Electric | S-AV15 vs M67729H2 |
M68702H | Narrow Band High Power Amplifier, 150MHz Min, 175MHz Max, Hybrid, | Mitsubishi Electric | S-AV15 vs M68702H |
M57726 | Narrow Band High Power Amplifier, 144MHz Min, 148MHz Max, Hybrid, | Mitsubishi Electric | S-AV15 vs M57726 |
M57745 | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | S-AV15 vs M57745 |