Part Details for MHW710-3 by Motorola Mobility LLC
Overview of MHW710-3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Telecommunications
Part Details for MHW710-3
MHW710-3 CAD Models
MHW710-3 Part Data Attributes
|
MHW710-3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW710-3
Motorola Mobility LLC
470 MHz - 512 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 700-04 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 19.4 dB | |
Input Power-Max (CW) | 21.76 dBm | |
Operating Frequency-Max | 512 MHz | |
Operating Frequency-Min | 470 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 700-04 | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2 |
Alternate Parts for MHW710-3
This table gives cross-reference parts and alternative options found for MHW710-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW710-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M57704SL | Narrow Band High Power Amplifier, 360MHz Min, 380MHz Max, Hybrid, | Mitsubishi Electric | MHW710-3 vs M57704SL |
M68762H | Narrow Band High Power Amplifier, 440MHz Min, 490MHz Max, Hybrid, | Mitsubishi Electric | MHW710-3 vs M68762H |
MHW720A3 | Narrow Band High Power Amplifier, 450MHz Min, 458MHz Max, Hybrid, | Motorola Semiconductor Products | MHW710-3 vs MHW720A3 |
M57719L | Narrow Band High Power Amplifier, 135MHz Min, 145MHz Max, Hybrid, | Mitsubishi Electric | MHW710-3 vs M57719L |
M57729 | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | MHW710-3 vs M57729 |
M57715 | Narrow Band High Power Amplifier, 144MHz Min, 148MHz Max, Hybrid, | Mitsubishi Electric | MHW710-3 vs M57715 |
M67760LC | Narrow Band High Power Amplifier, 806MHz Min, 870MHz Max, Hybrid, | Mitsubishi Electric | MHW710-3 vs M67760LC |
M67741L | Narrow Band High Power Amplifier, 135MHz Min, 160MHz Max, Hybrid, H2, 4 PIN | Mitsubishi Electric | MHW710-3 vs M67741L |
M57726R | Narrow Band High Power Amplifier, 144MHz Min, 148MHz Max, Hybrid, | Mitsubishi Electric | MHW710-3 vs M57726R |
M68749 | Narrow Band High Power Amplifier, 380MHz Min, 400MHz Max, Hybrid, | Mitsubishi Electric | MHW710-3 vs M68749 |