Part Details for M57737R by Mitsubishi Electric
Overview of M57737R by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Part Details for M57737R
M57737R CAD Models
M57737R Part Data Attributes
|
M57737R
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M57737R
Mitsubishi Electric
Narrow Band High Power Amplifier, 144MHz Min, 148MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.4"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 26 dBm | |
Operating Frequency-Max | 148 MHz | |
Operating Frequency-Min | 144 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.4"H.SPACE | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 20 |
Alternate Parts for M57737R
This table gives cross-reference parts and alternative options found for M57737R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M57737R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M57704SL | Narrow Band High Power Amplifier, 360MHz Min, 380MHz Max, Hybrid, | Mitsubishi Electric | M57737R vs M57704SL |
M68762H | Narrow Band High Power Amplifier, 440MHz Min, 490MHz Max, Hybrid, | Mitsubishi Electric | M57737R vs M68762H |
MHW710-3 | 470 MHz - 512 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M57737R vs MHW710-3 |
MHW720A3 | Narrow Band High Power Amplifier, 450MHz Min, 458MHz Max, Hybrid, | Motorola Semiconductor Products | M57737R vs MHW720A3 |
M57719L | Narrow Band High Power Amplifier, 135MHz Min, 145MHz Max, Hybrid, | Mitsubishi Electric | M57737R vs M57719L |
M57729 | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M57737R vs M57729 |
M57715 | Narrow Band High Power Amplifier, 144MHz Min, 148MHz Max, Hybrid, | Mitsubishi Electric | M57737R vs M57715 |
M67760LC | Narrow Band High Power Amplifier, 806MHz Min, 870MHz Max, Hybrid, | Mitsubishi Electric | M57737R vs M67760LC |
M67741L | Narrow Band High Power Amplifier, 135MHz Min, 160MHz Max, Hybrid, H2, 4 PIN | Mitsubishi Electric | M57737R vs M67741L |
M57726R | Narrow Band High Power Amplifier, 144MHz Min, 148MHz Max, Hybrid, | Mitsubishi Electric | M57737R vs M57726R |