Part Details for M57774 by Mitsubishi Electric
Overview of M57774 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M57774
M57774 CAD Models
M57774 Part Data Attributes:
|
M57774
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M57774
Mitsubishi Electric
Narrow Band High Power Amplifier, 220MHz Min, 225MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.4"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 27.78 dBm | |
Operating Frequency-Max | 225 MHz | |
Operating Frequency-Min | 220 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.4"H.SPACE | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2.8 |
Alternate Parts for M57774
This table gives cross-reference parts and alternative options found for M57774. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M57774, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M57714UL | Narrow Band High Power Amplifier, 380MHz Min, 400MHz Max, Hybrid, | Mitsubishi Electric | M57774 vs M57714UL |
M68706H | Narrow Band High Power Amplifier, 300MHz Min, 308MHz Max, Hybrid, | Mitsubishi Electric | M57774 vs M68706H |
M68702H | Narrow Band High Power Amplifier, 150MHz Min, 175MHz Max, Hybrid, | Mitsubishi Electric | M57774 vs M68702H |
M68751R | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M57774 vs M68751R |
S-AV15 | RF/Microwave Amplifier, 220 MHz - 225 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Toshiba America Electronic Components | M57774 vs S-AV15 |
M67781L | Narrow Band High Power Amplifier, 135MHz Min, 160MHz Max, Hybrid, | Mitsubishi Electric | M57774 vs M67781L |
M67729H2 | Narrow Band High Power Amplifier, 450MHz Min, 460MHz Max, Hybrid, | Mitsubishi Electric | M57774 vs M67729H2 |
M57704SH | Narrow Band High Power Amplifier, 490MHz Min, 512MHz Max, Hybrid, | Mitsubishi Electric | M57774 vs M57704SH |
M68749 | Narrow Band High Power Amplifier, 380MHz Min, 400MHz Max, Hybrid, | Mitsubishi Electric | M57774 vs M68749 |
M57745 | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M57774 vs M57745 |