Part Details for M57714UL by Mitsubishi Electric
Overview of M57714UL by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for M57714UL
M57714UL CAD Models
M57714UL Part Data Attributes:
|
M57714UL
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M57714UL
Mitsubishi Electric
Narrow Band High Power Amplifier, 380MHz Min, 400MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.4"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 380 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.4"H.SPACE | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2 |
Alternate Parts for M57714UL
This table gives cross-reference parts and alternative options found for M57714UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M57714UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M57741M | Narrow Band High Power Amplifier, 156MHz Min, 168MHz Max, Hybrid, | Mitsubishi Electric | M57714UL vs M57741M |
M57715R | Narrow Band High Power Amplifier, 144MHz Min, 148MHz Max, Hybrid, | Mitsubishi Electric | M57714UL vs M57715R |
M57714SL | Narrow Band High Power Amplifier, 360MHz Min, 380MHz Max, Hybrid, | Mitsubishi Electric | M57714UL vs M57714SL |
M57729SH | Narrow Band High Power Amplifier, 490MHz Min, 512MHz Max, Hybrid, | Mitsubishi Electric | M57714UL vs M57729SH |
M57737R | Narrow Band High Power Amplifier, 144MHz Min, 148MHz Max, Hybrid, | Mitsubishi Electric | M57714UL vs M57737R |
M57729SL | Narrow Band High Power Amplifier, 360MHz Min, 380MHz Max, Hybrid, | Mitsubishi Electric | M57714UL vs M57729SL |
M57741H | Narrow Band High Power Amplifier, 164MHz Min, 175MHz Max, Hybrid, | Mitsubishi Electric | M57714UL vs M57741H |
M67741H | Narrow Band High Power Amplifier, 150MHz Min, 175MHz Max, Hybrid, | Mitsubishi Electric | M57714UL vs M67741H |
M57715 | Narrow Band High Power Amplifier, 144MHz Min, 148MHz Max, Hybrid, | Mitsubishi Electric | M57714UL vs M57715 |
M67730L | Narrow Band High Power Amplifier, 175MHz Min, 200MHz Max, Hybrid, | Mitsubishi Electric | M57714UL vs M67730L |