M57774
vs
S-AV15
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
TOSHIBA CORP
|
Package Description |
FLNG,2.4"H.SPACE
|
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
MODULE
|
|
Input Power-Max (CW) |
27.78 dBm
|
24.7 dBm
|
Operating Frequency-Max |
225 MHz
|
225 MHz
|
Operating Frequency-Min |
220 MHz
|
220 MHz
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
FLNG,2.4"H.SPACE
|
|
Power Supplies |
12.5 V
|
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Technology |
HYBRID
|
|
VSWR-Max |
2.8
|
2
|
Base Number Matches |
2
|
1
|
Gain |
|
22 dB
|
|
|
|
Compare M57774 with alternatives
Compare S-AV15 with alternatives