M38510/32201SEA by: Texas Instruments

LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16

Part Details for M38510/32201SEA by Texas Instruments

Overview of M38510/32201SEA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

Part Details for M38510/32201SEA

M38510/32201SEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M38510/32201SEA Part Data Attributes

M38510/32201SEA Texas Instruments
Buy Now
Compare Parts:
M38510/32201SEA Texas Instruments LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LS
JESD-30 Code R-GDIP-T16
Logic IC Type BUS DRIVER
Number of Bits 6
Number of Functions 1
Number of Ports 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 29 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for M38510/32201SEA

This table gives cross-reference parts and alternative options found for M38510/32201SEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32201SEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LS365AN1 IC,BUFFER/DRIVER,SINGLE,6-BIT,LS-TTL,DIP,16PIN,PLASTIC Texas Instruments M38510/32201SEA vs SN74LS365AN1
SN74LS365ANP1 Bus Driver, Rochester Electronics LLC M38510/32201SEA vs SN74LS365ANP1
M38510/32201BEA LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC M38510/32201SEA vs M38510/32201BEA
SN74LS365AJ Bus Driver, 1-Func, 6-Bit, True Output, TTL, CDIP16, Motorola Semiconductor Products M38510/32201SEA vs SN74LS365AJ
M38510/32201BEA IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver NXP Semiconductors M38510/32201SEA vs M38510/32201BEA
SN74LS365ANDS Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 648-05 Motorola Semiconductor Products M38510/32201SEA vs SN74LS365ANDS
54LS365A/BEAJC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC M38510/32201SEA vs 54LS365A/BEAJC
M38510/32201SEX IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver NXP Semiconductors M38510/32201SEA vs M38510/32201SEX
SN74LS365AN-00 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments M38510/32201SEA vs SN74LS365AN-00
DM54LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation M38510/32201SEA vs DM54LS365AJ
Part Number Description Manufacturer Compare
SN74LS365ANDS LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-05 Motorola Mobility LLC M38510/32201SEA vs SN74LS365ANDS
N74LS365AN Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, YAGEO Corporation M38510/32201SEA vs N74LS365AN
54LS365A/BEAJC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC M38510/32201SEA vs 54LS365A/BEAJC
T74LS365AD1 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics M38510/32201SEA vs T74LS365AD1
SN74LS365AN-10 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments M38510/32201SEA vs SN74LS365AN-10
SN74LS365AJ LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 Texas Instruments M38510/32201SEA vs SN74LS365AJ
SN74LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, DIP-16 Rochester Electronics LLC M38510/32201SEA vs SN74LS365AJ
DM74LS365AN Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation M38510/32201SEA vs DM74LS365AN
N74LS365AN Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, Signetics M38510/32201SEA vs N74LS365AN
SN54LS365AJD LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC M38510/32201SEA vs SN54LS365AJD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/32201SEA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/32201SEA by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510/32201SEA would you like to use for your alert(s)?
  • Please alert me when M38510/32201SEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/32201SEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/32201SEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/32201SEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/32201SEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/32201SEA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: