Part Details for DM54LS365AJ by Fairchild Semiconductor Corporation
Overview of DM54LS365AJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54LS365AJ
DM54LS365AJ CAD Models
DM54LS365AJ Part Data Attributes
|
DM54LS365AJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54LS365AJ
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54LS365AJ
This table gives cross-reference parts and alternative options found for DM54LS365AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS365AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LS365ADCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, 1-Func, 6-Bit, True Output, TTL, CDIP16, | DM54LS365AJ vs 74LS365ADCQR |
M38510/32201BEX | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | DM54LS365AJ vs M38510/32201BEX |
SN54LS365AJ-00 | Texas Instruments | Check for Price | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | DM54LS365AJ vs SN54LS365AJ-00 |
SN74LS365ANE4 | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | DM54LS365AJ vs SN74LS365ANE4 |
SN74LS365ANP1 | Rochester Electronics LLC | Check for Price | Bus Driver, | DM54LS365AJ vs SN74LS365ANP1 |
SN74LS365AJS | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | DM54LS365AJ vs SN74LS365AJS |
SN74LS365AJ | Motorola Semiconductor Products | Check for Price | Bus Driver, 1-Func, 6-Bit, True Output, TTL, CDIP16, | DM54LS365AJ vs SN74LS365AJ |