Datasheets
N74LS365AN by:

Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16,

Part Details for N74LS365AN by Signetics

Overview of N74LS365AN by Signetics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for N74LS365AN

Part # Distributor Description Stock Price Buy
Bristol Electronics   173
RFQ
Quest Components   138
  • 1 $1.9250
  • 14 $1.1550
  • 53 $0.9625
$0.9625 / $1.9250 Buy Now

Part Details for N74LS365AN

N74LS365AN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N74LS365AN Part Data Attributes:

N74LS365AN Signetics
Buy Now Datasheet
Compare Parts:
N74LS365AN Signetics Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIGNETICS CORP
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
Family LS
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 6
Number of Functions 1
Number of Ports 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 24 mA
Prop. Delay@Nom-Sup 22 ns
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for N74LS365AN

This table gives cross-reference parts and alternative options found for N74LS365AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS365AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/32201BEX Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc N74LS365AN vs M38510/32201BEX
DM54LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation N74LS365AN vs DM54LS365AJ
SN74LS365ANDS Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 648-05 Motorola Semiconductor Products N74LS365AN vs SN74LS365ANDS
SNJ54LS365AJ-00 IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver Texas Instruments N74LS365AN vs SNJ54LS365AJ-00
SN74LS365AJ-00 IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver Texas Instruments N74LS365AN vs SN74LS365AJ-00
SN74LS365ANP3 Bus Driver, Rochester Electronics LLC N74LS365AN vs SN74LS365ANP3
N74LS365AN Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, YAGEO Corporation N74LS365AN vs N74LS365AN
SN74LS365AND LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC N74LS365AN vs SN74LS365AND
GD74LS365A Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, Goldstar Electron Co Ltd N74LS365AN vs GD74LS365A
SN74LS365AN3 Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC N74LS365AN vs SN74LS365AN3
Part Number Description Manufacturer Compare
SN74LS365ANP3 Bus Driver, Rochester Electronics LLC N74LS365AN vs SN74LS365ANP3
SNJ54LS365AJ-00 IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver Texas Instruments N74LS365AN vs SNJ54LS365AJ-00
M38510/32201BEX Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc N74LS365AN vs M38510/32201BEX
SN54LS365AJ LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC N74LS365AN vs SN54LS365AJ
SN74LS365AN 6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-PDIP 0 to 70 Texas Instruments N74LS365AN vs SN74LS365AN
SN74LS365AN-10 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments N74LS365AN vs SN74LS365AN-10
SN54LS365AJD LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC N74LS365AN vs SN54LS365AJD
N74LS365AN Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, YAGEO Corporation N74LS365AN vs N74LS365AN
SN74LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, DIP-16 Rochester Electronics LLC N74LS365AN vs SN74LS365AJ
54LS365A/BEAJC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC N74LS365AN vs 54LS365A/BEAJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74LS365AN by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74LS365AN by Signetics

  • Please alert me when N74LS365AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N74LS365AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74LS365AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N74LS365AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74LS365AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74LS365AN by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: