Part Details for 54LS365A/BEAJC by Motorola Mobility LLC
Overview of 54LS365A/BEAJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
Part Details for 54LS365A/BEAJC
54LS365A/BEAJC CAD Models
54LS365A/BEAJC Part Data Attributes:
|
54LS365A/BEAJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54LS365A/BEAJC
Motorola Mobility LLC
LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS365A/BEAJC
This table gives cross-reference parts and alternative options found for 54LS365A/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS365A/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32201BEX | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | 54LS365A/BEAJC vs M38510/32201BEX |
DM54LS365AJ | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 54LS365A/BEAJC vs DM54LS365AJ |
SN74LS365ANDS | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | 54LS365A/BEAJC vs SN74LS365ANDS |
SNJ54LS365AJ-00 | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver | Texas Instruments | 54LS365A/BEAJC vs SNJ54LS365AJ-00 |
SN74LS365AJ-00 | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver | Texas Instruments | 54LS365A/BEAJC vs SN74LS365AJ-00 |
SN74LS365ANP3 | Bus Driver, | Rochester Electronics LLC | 54LS365A/BEAJC vs SN74LS365ANP3 |
N74LS365AN | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, | YAGEO Corporation | 54LS365A/BEAJC vs N74LS365AN |
SN74LS365AND | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | 54LS365A/BEAJC vs SN74LS365AND |
GD74LS365A | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, | Goldstar Electron Co Ltd | 54LS365A/BEAJC vs GD74LS365A |
SN74LS365AN3 | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 54LS365A/BEAJC vs SN74LS365AN3 |