Datasheets
SN54LS365AJD by:

LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16

Part Details for SN54LS365AJD by Motorola Mobility LLC

Overview of SN54LS365AJD by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for SN54LS365AJD

SN54LS365AJD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54LS365AJD Part Data Attributes:

SN54LS365AJD Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
SN54LS365AJD Motorola Mobility LLC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code DIP
Package Description DIP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Family LS
JESD-30 Code R-GDIP-T16
Length 19.3 mm
Load Capacitance (CL) 45 pF
Logic IC Type BUS DRIVER
Number of Bits 6
Number of Functions 1
Number of Ports 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 24 mA
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified
Seated Height-Max 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for SN54LS365AJD

This table gives cross-reference parts and alternative options found for SN54LS365AJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS365AJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/32201BEX Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc SN54LS365AJD vs M38510/32201BEX
DM54LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SN54LS365AJD vs DM54LS365AJ
SN74LS365ANDS Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 648-05 Motorola Semiconductor Products SN54LS365AJD vs SN74LS365ANDS
SNJ54LS365AJ-00 IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver Texas Instruments SN54LS365AJD vs SNJ54LS365AJ-00
SN74LS365AJ-00 IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver Texas Instruments SN54LS365AJD vs SN74LS365AJ-00
SN74LS365ANP3 Bus Driver, Rochester Electronics LLC SN54LS365AJD vs SN74LS365ANP3
N74LS365AN Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, YAGEO Corporation SN54LS365AJD vs N74LS365AN
SN74LS365AND LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC SN54LS365AJD vs SN74LS365AND
GD74LS365A Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, Goldstar Electron Co Ltd SN54LS365AJD vs GD74LS365A
SN74LS365AN3 Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC SN54LS365AJD vs SN74LS365AN3
Part Number Description Manufacturer Compare
SN74LS365ANP3 Bus Driver, Rochester Electronics LLC SN54LS365AJD vs SN74LS365ANP3
SNJ54LS365AJ-00 IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver Texas Instruments SN54LS365AJD vs SNJ54LS365AJ-00
M38510/32201BEX Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc SN54LS365AJD vs M38510/32201BEX
SN54LS365AJ LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC SN54LS365AJD vs SN54LS365AJ
SN74LS365AN 6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-PDIP 0 to 70 Texas Instruments SN54LS365AJD vs SN74LS365AN
SN74LS365AN-10 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments SN54LS365AJD vs SN74LS365AN-10
N74LS365AN Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, YAGEO Corporation SN54LS365AJD vs N74LS365AN
SN74LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, DIP-16 Rochester Electronics LLC SN54LS365AJD vs SN74LS365AJ
54LS365A/BEAJC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC SN54LS365AJD vs 54LS365A/BEAJC
SN54LS365AJ LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 onsemi SN54LS365AJD vs SN54LS365AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS365AJD by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS365AJD by Motorola Mobility LLC

  • Please alert me when SN54LS365AJD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54LS365AJD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS365AJD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54LS365AJD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS365AJD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS365AJD by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: