Part Details for M27C322-100F3 by STMicroelectronics
Overview of M27C322-100F3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for M27C322-100F3
M27C322-100F3 CAD Models
M27C322-100F3 Part Data Attributes:
|
M27C322-100F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C322-100F3
STMicroelectronics
2MX16 UVPROM, 100ns, CDIP42, 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T42 | |
JESD-609 Code | e3 | |
Length | 54.635 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.71 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C322-100F3
This table gives cross-reference parts and alternative options found for M27C322-100F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C322-100F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C322-100F6 | 2MX16 UVPROM, 100ns, CDIP42, 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 | STMicroelectronics | M27C322-100F3 vs M27C322-100F6 |