Part Details for LH5332C00BD by Sharp Corp
Overview of LH5332C00BD by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LH5332C00BD
LH5332C00BD CAD Models
LH5332C00BD Part Data Attributes:
|
LH5332C00BD
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5332C00BD
Sharp Corp
MASK ROM, 2MX16, 120ns, CMOS, PDIP42, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-42 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDIP-T42 | |
Length | 53.8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.4 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LH5332C00BD
This table gives cross-reference parts and alternative options found for LH5332C00BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5332C00BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3N6C4000C-DC12 | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | LH5332C00BD vs K3N6C4000C-DC12 |
KM23C32000C-12 | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | LH5332C00BD vs KM23C32000C-12 |
GM23C32000-12 | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, | Goldstar Electron Co Ltd | LH5332C00BD vs GM23C32000-12 |
UPD23C32020ACZ-XXX | MASK ROM, 2MX16, 120ns, MOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | NEC Electronics Group | LH5332C00BD vs UPD23C32020ACZ-XXX |
LH5332C00AD | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, DIP-42 | Sharp Corp | LH5332C00BD vs LH5332C00AD |
KM23C32000A-12 | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | LH5332C00BD vs KM23C32000A-12 |
LH5332C00D | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | LH5332C00BD vs LH5332C00D |
MX23C3211PC-12 | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | LH5332C00BD vs MX23C3211PC-12 |