Part Details for HY23V32000D-70 by SK Hynix Inc
Overview of HY23V32000D-70 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for HY23V32000D-70
HY23V32000D-70 CAD Models
HY23V32000D-70 Part Data Attributes:
|
HY23V32000D-70
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY23V32000D-70
SK Hynix Inc
MASK ROM, 4MX8, 70ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T42 | |
Length | 52.451 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HY23V32000D-70
This table gives cross-reference parts and alternative options found for HY23V32000D-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY23V32000D-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27V322-100S1 | 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 | STMicroelectronics | HY23V32000D-70 vs M27V322-100S1 |
M27V322-150XP6 | 2MX16 OTPROM, 150ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | STMicroelectronics | HY23V32000D-70 vs M27V322-150XP6 |
K3N6C3000C-DC10 | MASK ROM, 4MX8, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | HY23V32000D-70 vs K3N6C3000C-DC10 |
M27V322-100XS6 | 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 | STMicroelectronics | HY23V32000D-70 vs M27V322-100XS6 |
M27C322-100P6 | 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | STMicroelectronics | HY23V32000D-70 vs M27C322-100P6 |
M27V322-150XB1 | 2MX16 OTPROM, 150ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42 | STMicroelectronics | HY23V32000D-70 vs M27V322-150XB1 |
GM23C32000A-15 | MASK ROM, 2MX16, 150ns, CMOS, PDIP42, | LG Semicon Co Ltd | HY23V32000D-70 vs GM23C32000A-15 |
M27V322-120XF6 | 2MX16 UVPROM, 120ns, CDIP42, 0.315 X 0.630 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 | STMicroelectronics | HY23V32000D-70 vs M27V322-120XF6 |
LH5332C00AD | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, DIP-42 | Sharp Corp | HY23V32000D-70 vs LH5332C00AD |
M27V322-100F6 | 2MX16 UVPROM, 100ns, CDIP42, 0.315 X 0.630 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 | STMicroelectronics | HY23V32000D-70 vs M27V322-100F6 |