Part Details for GM23C32000A-12 by LG Semicon Co Ltd
Overview of GM23C32000A-12 by LG Semicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM23C32000A-12
GM23C32000A-12 CAD Models
GM23C32000A-12 Part Data Attributes:
|
GM23C32000A-12
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM23C32000A-12
LG Semicon Co Ltd
MASK ROM, 2MX16, 120ns, CMOS, PDIP42,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDIP-T42 | |
Memory Density | 67108864 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GM23C32000A-12
This table gives cross-reference parts and alternative options found for GM23C32000A-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM23C32000A-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3N6C4000C-DC12 | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | GM23C32000A-12 vs K3N6C4000C-DC12 |
KM23C32000C-12 | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | GM23C32000A-12 vs KM23C32000C-12 |
GM23C32000-12 | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, | Goldstar Electron Co Ltd | GM23C32000A-12 vs GM23C32000-12 |
LH5332C00BD | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, DIP-42 | Sharp Corp | GM23C32000A-12 vs LH5332C00BD |
UPD23C32020ACZ-XXX | MASK ROM, 2MX16, 120ns, MOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | NEC Electronics Group | GM23C32000A-12 vs UPD23C32020ACZ-XXX |
LH5332C00AD | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, DIP-42 | Sharp Corp | GM23C32000A-12 vs LH5332C00AD |
KM23C32000A-12 | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | GM23C32000A-12 vs KM23C32000A-12 |
LH5332C00D | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | GM23C32000A-12 vs LH5332C00D |
MX23C3211PC-12 | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | GM23C32000A-12 vs MX23C3211PC-12 |