-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I<sup>2</sup>C interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0147
|
Newark | Nfc/Rfid Tag, 2Kbit, 13.56Mhz, Tssop-8, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:2Kbit, Output Power:-, Rf Ic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supplyrohs Compliant: Yes |Stmicroelectronics M24SR02-YDW6T/2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1202 |
|
$0.7350 | Buy Now |
DISTI #
40X8420
|
Newark | St25 Dynamic Tags Hf |Stmicroelectronics M24SR02-YDW6T/2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-M24SR02-YDW6T/2CT-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2848 In Stock |
|
$0.4051 / $1.1100 | Buy Now |
DISTI #
M24SR02-YDW6T/2
|
Avnet Americas | Dynamic NFC/RFID Tag IC 8-Pin TSSOP T/R - Tape and Reel (Alt: M24SR02-YDW6T/2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4389 / $0.4577 | Buy Now |
DISTI #
511-M24SR02-YDW6T/2
|
Mouser Electronics | NFC/RFID Tags & Transponders 2-Kbit Dynamic NFC RFID tag EEProm RoHS: Compliant | 6560 |
|
$0.4100 / $0.7600 | Buy Now |
DISTI #
V72:2272_06553645
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 Container: Cut Strips | Americas - 3690 |
|
$0.4034 / $0.4674 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface RoHS: Compliant Min Qty: 1 | 6560 |
|
$0.4900 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3840 | Buy Now |
DISTI #
66220699
|
Verical | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 2Kbit 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2302 | Americas - 3690 |
|
$0.4034 / $0.4513 | Buy Now |
|
Bristol Electronics | 2915 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24SR02-YDW6T/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24SR02-YDW6T/2
STMicroelectronics
Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I<sup>2</sup>C interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e4 | |
Memory IC Type | EEPROM | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for M24SR02-YDW6T/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24SR02-YDW6T/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0204C-WI | Memory Circuit, 256X8 | Microchip Technology Inc | M24SR02-YDW6T/2 vs AT88SC0204C-WI |
AT88SC0204C-SI | Memory IC | Microchip Technology Inc | M24SR02-YDW6T/2 vs AT88SC0204C-SI |
M24SR02-YMC6T/2 | Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface | STMicroelectronics | M24SR02-YDW6T/2 vs M24SR02-YMC6T/2 |
AT88SC0204C-SU | Memory Circuit, 256X8, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | M24SR02-YDW6T/2 vs AT88SC0204C-SU |
AT88SC0204C-PU | Memory Circuit, 256X8, PDIP8 | Microchip Technology Inc | M24SR02-YDW6T/2 vs AT88SC0204C-PU |
AT88SC0204C-SC | EEPROM | Microchip Technology Inc | M24SR02-YDW6T/2 vs AT88SC0204C-SC |
AT88SC0204C-Y4I | Memory IC | Microchip Technology Inc | M24SR02-YDW6T/2 vs AT88SC0204C-Y4I |
AT88SC0204C-MC | EEPROM | Microchip Technology Inc | M24SR02-YDW6T/2 vs AT88SC0204C-MC |
AT88SC0204C-CC | EEPROM | Microchip Technology Inc | M24SR02-YDW6T/2 vs AT88SC0204C-CC |
M24SR02-YMN6T/2 | Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface | STMicroelectronics | M24SR02-YDW6T/2 vs M24SR02-YMN6T/2 |