Part Details for AT88SC0204C-WI by Microchip Technology Inc
Overview of AT88SC0204C-WI by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT88SC0204C-WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
AT88SC0204C-WI
|
EBV Elektronik | Atmel CryptoMemory, 4-Kbit (Alt: AT88SC0204C-WI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT88SC0204C-WI
AT88SC0204C-WI CAD Models
AT88SC0204C-WI Part Data Attributes:
|
AT88SC0204C-WI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0204C-WI
Microchip Technology Inc
Memory Circuit, 256X8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 2048 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AT88SC0204C-WI
This table gives cross-reference parts and alternative options found for AT88SC0204C-WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0204C-WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0204C-SU | Memory Circuit, 256X8, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT88SC0204C-WI vs AT88SC0204C-SU |
AT88SC0204C-Y4I | Memory IC | Microchip Technology Inc | AT88SC0204C-WI vs AT88SC0204C-Y4I |
M24SR02-YMC6T/2 | Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface | STMicroelectronics | AT88SC0204C-WI vs M24SR02-YMC6T/2 |
M24SR02-YDW6T/2 | Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface | STMicroelectronics | AT88SC0204C-WI vs M24SR02-YDW6T/2 |
AT88SC0204C-PC | EEPROM | Microchip Technology Inc | AT88SC0204C-WI vs AT88SC0204C-PC |
AT88SC0204C-MN | EEPROM | Microchip Technology Inc | AT88SC0204C-WI vs AT88SC0204C-MN |
AT88SC0204C-SH | Memory Circuit, 2KX1, CMOS, PDSO8 | Microchip Technology Inc | AT88SC0204C-WI vs AT88SC0204C-SH |
M24SR02-YMN6T/2 | Dynamic NFC/RFID tag IC with 2-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface | STMicroelectronics | AT88SC0204C-WI vs M24SR02-YMN6T/2 |
AT88SC0204C-MD | EEPROM | Microchip Technology Inc | AT88SC0204C-WI vs AT88SC0204C-MD |
AT88SC0204C-PI | Memory IC | Microchip Technology Inc | AT88SC0204C-WI vs AT88SC0204C-PI |